Fuji Electric 7MBR100SB-060-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Isolation Voltage | 2.5kV |
| Max Power Dissipation | 200W |
| Power Dissipation | 200W |
| Termination | Screw |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBR100SB-060-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.