Fuji Electric 7MBR15SA-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 110W |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBR15SA-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.