
Fuji Electric 7MBR75SB-060-50 technical specifications.
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300W |
| Mount | Screw |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBR75SB-060-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
