
Fuji Electric AH165-2SZWM1 technical specifications.
| Lens Color | White |
| Lens Style | Flush, Square |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 220V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH165-2SZWM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
