
Fuji Electric AH165-JK3C22B technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AH165-JK3C22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
