Fuji Electric AH165-PK7B22 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | 4PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH165-PK7B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.