
Fuji Electric AH165-ZOE3 technical specifications.
| Lens Color | Orange |
| Lens Style | Round |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AH165-ZOE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
