Fuji Electric AHX177-BS technical specifications.
| Family | AHX177-BS |
| Manufacturer | Fuji Electric |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | AHX177-BS |
| RoHS | Unknown |
| Type | Legend Plate |
| Switch Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AHX177-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.