
Fuji Electric AR22JR-2A20A technical specifications.
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22JR-2A20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
