
Fuji Electric AR22V2L-11L3R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Depth | 40mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 30N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22V2L-11L3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
