Fuji Electric AR22V2R-04R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Depth | 40mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 45N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22V2R-04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.