GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuji Electric BZ-TS30B-3 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Fuji Electric |
| Part No | BZ-TS30B-3 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric BZ-TS30B-3 to view detailed technical specifications.
No datasheet is available for this part.