
Fuji Electric DR22E3L-E4R technical specifications.
| Lens Color | Red |
| Lens Style | Round |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 2.424kV |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric DR22E3L-E4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
