
Fuji Electric DR30D0L-H3W technical specifications.
| Lens Color | White |
| Lens Style | Dome, Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 110V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric DR30D0L-H3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
