This SPDT relay features a 24V DC coil with a current rating of 62.5mA and resistance of 384 ohms. The contact material is tin and silver. It can handle a maximum current of 12A and is rated for a maximum voltage of 28V DC. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
Fuji Electric FBR57ND24-W technical specifications.
| Coil Current | 62.5mA |
| Coil Resistance | 384R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FBR57ND24-W to view detailed technical specifications.
No datasheet is available for this part.