Fuji Electric FCN-564P068-G/0-V4 technical specifications.
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FCN-564P068-G/0-V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.