Fuji Electric FGW25N120VD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 20.95mm |
| Length | 15.9mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FGW25N120VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.