Fuji Electric FGW35N60HD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 20.95mm |
| Length | 15.9mm |
| Max Collector Current | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FGW35N60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
