Fuji Electric FTR-H1AA005T technical specifications.
| Coil Current | 106.38mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-H1AA005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.