This SPDT relay has a maximum current rating of 6A and a maximum voltage rating of 250V AC. The coil operates at 5V DC with a resistance of 147 ohms and a current of 34.01mA. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact material is a tin, gold, and silver alloy.
Checking distributor stock and pricing after the page loads.
| Coil Current | 34.01mA |
| Coil Resistance | 147R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |