The FUJJS5MNK relay from Fuji Electric features a 5V DC coil voltage and a maximum current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is designed for through hole mounting and has a maximum voltage rating of 150V DC and 400V AC.
Fuji Electric FUJJS5MNK technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJJS5MNK to view detailed technical specifications.
No datasheet is available for this part.