The Fuji Electric FUJJY12HK is a single-pole single-throw relay with a 12V DC coil voltage rating. It can handle a maximum current of 5A and has a maximum operating temperature of 90°C. The relay is designed for through-hole mounting and features a gold, silver, and cadmium contact material. It can withstand a maximum AC voltage of 250V and a maximum DC voltage of 150V. The FUJJY12HK operates within a temperature range of -40°C to 90°C.
Fuji Electric FUJJY12HK technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJJY12HK to view detailed technical specifications.
No datasheet is available for this part.