Fuji Electric's FUJRY5WK relay features a 5V coil with a resistance of 165 ohms and a current rating of 30.3mA. The relay has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It can handle a maximum voltage rating of 60V DC and 120V AC. The contact material is gold and silver, and the throw configuration is double pole double throw.
Fuji Electric FUJRY5WK technical specifications.
| Coil Current | 30.3mA |
| Coil Resistance | 165R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJRY5WK to view detailed technical specifications.
No datasheet is available for this part.