This SPDT relay from Fuji Electric features a 5V DC coil with a current rating of 72.46mA and a resistance of 69 ohms. The contact material is silver and the relay can operate within a temperature range of -40°C to 85°C. The device has a maximum DC voltage rating of 150V and an AC voltage rating of 250V. It is designed for through hole mounting.
Fuji Electric FUJVE5HEK technical specifications.
| Coil Current | 72.46mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJVE5HEK to view detailed technical specifications.
No datasheet is available for this part.