The PXR4 TAY1 1B000 is a 24V segment display relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a single output and is rated for use in IP20 environments. The relay is part of the PXR4 series and measures 48mm in size.
Fuji Electric PXR4 TAY1 1B000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | PXR4 |
| Size | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR4 TAY1 1B000 to view detailed technical specifications.
No datasheet is available for this part.