The PXR5 1-Output 240V 50°C Segment Display Relay from Fuji Electric is a single-output relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a display type of segment and is rated for use in IP20 environments. The relay operates at 240V and has a size of 96mm. It is part of the PXR5 series.
Fuji Electric PXR5 TAY1 1V000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | PXR5 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR5 TAY1 1V000 to view detailed technical specifications.
No datasheet is available for this part.