Fuji Electric PXR5 TEY1 1V000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | PXR5 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR5 TEY1 1V000 to view detailed technical specifications.
No datasheet is available for this part.