The PXR9 24V relay module features a single output relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 24V and has an IP20 rating. The module measures 96mm in size.
Fuji Electric PXR9 TAY1 1B000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | PXR9 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR9 TAY1 1B000 to view detailed technical specifications.
No datasheet is available for this part.