The PXR9 TAY1 1V000 is a 1-output relay from Fuji Electric with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a display type of segment and is rated for use with an operating supply voltage of 240V. The relay is part of the PXR9 series and has an IP20 rating. It measures 96mm in size.
Fuji Electric PXR9 TAY1 1V000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | PXR9 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR9 TAY1 1V000 to view detailed technical specifications.
No datasheet is available for this part.