Fuji Electric PXR9 TCY1 1B000 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Series | PXR9 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric PXR9 TCY1 1B000 to view detailed technical specifications.
No datasheet is available for this part.