Fuji Electric SC-E02-110VAC technical specifications.
| Coil Voltage (AC) | 110V |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 200V |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric SC-E02-110VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.