Fuji Electric TU-20 technical specifications.
| Body Orientation | Straight |
| Type | Marker Sheet |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | SCT92 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fuji Electric TU-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.