Fuji Electric VS-24STBU-E technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric VS-24STBU-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.