Fujicon F1005-20S-11P technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 11mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 660VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujicon F1005-20S-11P to view detailed technical specifications.
No datasheet is available for this part.