The Fujicon F1005-20S-8P is a panel mount relay terminal block with 8 contacts and a maximum current rating of 20A. It has a maximum voltage rating of 660VAC and is designed for use with flexible flat cable or flexible printed circuit connectors. The terminal block measures 112mm in length, 27mm in depth, and 24mm in height, with a terminal pitch of 11mm. It is suitable for use in a variety of applications, including those requiring high current and voltage ratings.
Fujicon F1005-20S-8P technical specifications.
| Terminal Pitch (mm) | 11 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 112 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 24 |
| Type | Relay Terminal Block |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Max Current Rating | 20A |
| Max Voltage Rating | 660VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F1005-20S-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.