This 5-position relay terminal block features a panel mount design with a terminal pitch of 11mm. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC. The block is designed for use with flexible flat cable or flexible printed circuit connectors, and it has a termination method of screw. The product dimensions are 74mm in length, 24.5mm in depth, and 14mm in height.
Fujicon F101H-5P technical specifications.
| Terminal Pitch (mm) | 11 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 74 |
| Product Depth (mm) | 24.5 |
| Product Height (mm) | 14 |
| Type | Relay Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F101H-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.