This 16-contact relay terminal block is designed for panel mounting and features a maximum current rating of 15A and a maximum voltage rating of 250VAC. The block has a product length of 179mm, a product depth of 20mm, and a product height of 17.5mm. It is suitable for use in applications where a high level of reliability and durability is required.
Fujicon F122-16P technical specifications.
| Terminal Pitch (mm) | 10 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 179 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 17.5 |
| Type | Relay Terminal Block |
| Number of Contacts | 16 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F122-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.