Fujicon F136H-8P technical specifications.
| Terminal Pitch (mm) | 10 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 97 |
| Product Depth (mm) | 18.5 |
| Product Height (mm) | 12 |
| Type | Relay Terminal Block |
| Number of Contacts | 8 |
| Termination Method | Solder Lug |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F136H-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.