Fujicon F2032AX-16P technical specifications.
| Terminal Pitch (mm) | 11 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 179.2 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 14 |
| Type | Terminal Block |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F2032AX-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.