This 5-contact terminal block is designed for panel mounting and features a 74mm length and 18mm depth. It has a terminal pitch of 11mm and can handle a maximum current rating of 15A and a maximum voltage rating of 250VAC. The termination method is screw type.
Fujicon F2035E-5P technical specifications.
| Terminal Pitch (mm) | 11 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 74 |
| Product Depth (mm) | 18 |
| Type | Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F2035E-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.