Fujicon F2111 technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 0.5 |
| Type | Jumper |
| Number of Contacts | 2 |
| Max Current Rating | 30A |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.