Fujicon F61 technical specifications.
| Product Length (mm) | 19 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 15.4 |
| Type | Cover Mount |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.