Fujicon FC95-4P technical specifications.
| Product Length (mm) | 51.5 |
| Product Depth (mm) | 18 |
| Type | Cover |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon FC95-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.