Fujikura C028851 technical specifications.
| Type | SC Adapter |
| Mode | Single Mode |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
Download the complete datasheet for Fujikura C028851 to view detailed technical specifications.
No datasheet is available for this part.