Fujikura SM63-PS-U40D technical specifications.
| Type | Panda Fiber Optic Cable |
| Number of Fibers | 2 |
| Maximum Outer Diameter | 400mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujikura SM63-PS-U40D to view detailed technical specifications.
No datasheet is available for this part.