Fujipoly America GR25A-00-500GY technical specifications.
| Type | Gap Filler Pad |
| Pressure | 43.5psi |
| Dielectric Constant | 6.6 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujipoly America GR25A-00-500GY to view detailed technical specifications.
No datasheet is available for this part.