Fujisoku ATE2E-2M3-10 technical specifications.
| Contact Material | Gold |
| Mount | PC Mount |
| RoHS Compliant | No |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku ATE2E-2M3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
