Fujisoku DSS104 technical specifications.
| Package/Case | DIP |
| Height | 5.3mm |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku DSS104 to view detailed technical specifications.
No datasheet is available for this part.