Fujisoku DSS303 technical specifications.
| Package/Case | DIP |
| Length | 9.15mm |
| Mount | Through Hole |
| Number of Poles | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku DSS303 to view detailed technical specifications.
No datasheet is available for this part.