Fujisoku DSS304 technical specifications.
| Package/Case | DIP |
| Length | 11.7mm |
| Mount | Through Hole |
| Number of Poles | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku DSS304 to view detailed technical specifications.
No datasheet is available for this part.